DSEI2X161-02P


image shown is a representation only
Description:
FRED-DIODE 2x165A 200V
Supplier:
LITTELFUSE
Matchcode:
DSEI2X161-02P
Rutronik No.:
POWMOD1214
Unit Pack:
25
MOQ:
25
package:
MODULE
Packaging:
BOX

Download the free Library Loader to convert this file for your ECAD Tool
- V(RRM)
- 200 V
- I(FAVM)
- 165 A
- I(FSM)
- 1200 A
- V(F)
- 1.2 V
- R(thjc)
- 0.29 K/W
- Material techn.
- SI
- Configuration
- RECT DIODE
- Housing
- MODUL
- Automotive
- NO
- Package
- MODULE
- RoHS Status
- RoHS-conform
- Packaging
- BOX
- ECCN
- EAR99
- Customs Tariff No.
- 85411000000
- Country
- South Korea
- Supplier Lead time
- 53 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.