DCNLEV100-BASN


image shown is a representation only
Description:
DC Conntactor 100A 750V 12V Cl SPST
Supplier:
LITTELFUSE
Matchcode:
DCNLEV100BASN
Rutronik No.:
REL10338
Unit Pack:
30
MOQ:
30
Packaging:
BOX
Find Alternatives
Datasheet
Add to Project
Samples

Download the free Library Loader to convert this file for your ECAD Tool
- Coil voltage
- 0 V
- Coil type
- 0
- Normaly open
- 0
- Chg.over
- 0
- Normaly closed
- 0
- Coil resistance
- 0 Ohm
- P(N) coil
- 0 mW
- No. of coils
- 0
- Switch current
- 100 A
- Switch volt[AC]
- 0 V[AC]
- Switch volt[DC]
- 650 V[DC]
- Contact materia
- NYLON UL94
- Switch freq.
- 0 MHz
- Length
- 54 mm
- Width
- 41 mm
- Height
- 52,5 mm
- Technology
- DC CONTACT
- Isol. voltage
- 0 kV
- Protection clas
- IP67
- Diameter
- 0 mm
- Approvals
- UL
- RoHS Status
- RoHS-conform
- Packaging
- BOX
- Automotive
- CERTIFICAT
- ECCN
- EAR99
- Customs Tariff No.
- 85364900990
- Country
- China
- ABC-Code
- A
- Supplier Lead time
- 12 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.