DCG85X1200NA
![LITTELFUSE LITTELFUSE](https://www.rutronik24.com/images/logos/littelfuse_medium.png)
![LITTELFUSE DCG85X1200NA](https://www.rutronik24.com/pim/direct/littelfuse/medium/littelfuse-dcg85x1200na.jpg)
image shown is a representation only
Description:
SiC Schottky-DIODE 2x41A 1200V SOT-227B
Supplier:
LITTELFUSE
Matchcode:
DCG85X1200NA
Rutronik No.:
POWMOD1311
Unit Pack:
100
MOQ:
100
package:
SOT-227B
Packaging:
TUBE
Find Alternatives
Datasheet
Add to Project
Samples
![](/assets/default/images/icons/pdf.png)
Download the free Library Loader to convert this file for your ECAD Tool
- Configuration
- 1200
- V(DSS)
- 82 V
- I(D)at Tc=25°C
- 1150 A
- I(D) pulsed
- 1.2 A
- RDS(on)
- 0.60 mOhm
- Q(g)
- -40 nC
- P(tot)
- 175 W
- R(thjc)
- SIC K/W
- Material techn.
- Dual
- Technology
- MODUL
- Automotive
- NO
- Package
- SOT-227B
- RoHS Status
- RoHS-conform
- Packaging
- TUBE
- ECCN
- EAR99
- Customs Tariff No.
- 85411000000
- Country
- Philippines
- Supplier Lead time
- 63 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.