CS45-16IO1


image shown is a representation only
Description:
THYRISTOR 45A 1200V TO-247
Supplier:
LITTELFUSE
Matchcode:
CS45-16IO1
Rutronik No.:
THYR90639
Unit Pack:
30
MOQ:
300
package:
TO-247
Packaging:
TUBE
Find Alternatives
Datasheet
Add to Project
Samples

Download the free Library Loader to convert this file for your ECAD Tool
- I (TRMS) eff
- 47 A
- U(RRM)
- 1600 V
- Tab voltage
- 1.3
- I(GT) max
- 55 mA
- Automotive
- NO
- Package
- TO-247
- RoHS Status
- RoHS-conform
- Packaging
- TUBE
- ECCN
- EAR99
- Customs Tariff No.
- 85413000000
- Country
- Philippines
- ABC-Code
- A
- Supplier Lead time
- 17 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.