CPC3909CTR


image shown is a representation only
Description:
N-CH 400V 0,3A 4500mOhm SOT89
Supplier:
LITTELFUSE
Matchcode:
CPC3909CTR
Rutronik No.:
TMOS6365
Unit Pack:
1000
MOQ:
1000
package:
SOT-89
Packaging:
REEL

Download the free Library Loader to convert this file for your ECAD Tool
- Configuration
- N-CH
- V(DS)
- 400 V
- I(D)at Tc=25°C
- 0.3 A
- RDS(on)at 10V
- 4500 mOhm
- P(tot)
- 1.1 W
- R(thJC)
- 50 K/W
- Logic level
- NO
- Mounting
- SMD
- Technology
- Depletion
- Fast bodydiode
- NO
- Automotive
- NO
- Package
- SOT-89
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- ECCN
- EAR99
- Customs Tariff No.
- 85412900000
- Country
- Philippines
- ABC-Code
- B
- Supplier Lead time
- 25 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.