CPC1966YX6


image shown is a representation only
Description:
PhotoMos 4PIN 3A 600V AC Power switch
Supplier:
LITTELFUSE
Matchcode:
CPC1966YX6
Rutronik No.:
REL9631
Unit Pack:
25
MOQ:
100
Packaging:
TUBE

Download the free Library Loader to convert this file for your ECAD Tool
- Length
- 21.08 mm
- Width
- 3.302 mm
- Height
- 10.16 mm
- Technology
- THT
- RoHS Status
- RoHS-conform
- Packaging
- TUBE
- Automotive
- NO
- ECCN
- EAR99
- Customs Tariff No.
- 85364900990
- Country
- Philippines
- ABC-Code
- A
- Supplier Lead time
- 25 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.