CG5350L


image shown is a representation only
Description:
Gas Discharge Tube CG5 350V
Supplier:
LITTELFUSE
Matchcode:
VA350V
Rutronik No.:
WVDR2337
Unit Pack:
1000
MOQ:
1000
package:
THT
Packaging:
BULK

Download the free Library Loader to convert this file for your ECAD Tool
- Length
- 6,3 mm
- U(DC)
- 350 V
- Max.current
- 10 A
- Packaging
- BULK
- Width
- 5 mm
- Automotive
- NO
- Height
- 8 mm
- Package
- THT
- RoHS Status
- RoHS-conform
- ECCN
- EAR99
- Customs Tariff No.
- 85332100000
- Country
- China
- ABC-Code
- A
- Supplier Lead time
- 21 weeks
Littelfuse two electrode mini CG5 Comgaps are gas filled, non-radioactive surge protectors. These devices are physically smaller than the standard CG/CG2 series reducing the space required to provide high performance circuit protection. The CG5 series can be supplied with or without leads. These components are used in a variety of different applications, includingtelecom and CATV communication lines. The small CG5 gas tubes function as switches which dissipate a minimum amount of energy and therefore handle currents that far surpass other types of transient voltage protection.
Features:
Features:
- Non-radioactive
- Rugged ceramic-metal construction
- Low capacitance (<1pF)
- Available with or without leads
- Available in tape-and-reel packaging
- CATV equipment
- Test equipment
- Data and Telecom lines
- Instrumentation circuits
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.