CG32.0LTR


image shown is a representation only
Description:
CG3 Gas Discharge Tube 2000V
Supplier:
LITTELFUSE
Matchcode:
VC2000V
Rutronik No.:
WVDR2355
Unit Pack:
500
MOQ:
1000
Packaging:
REEL

Download the free Library Loader to convert this file for your ECAD Tool
- Length
- 8 mm
- U(DC)
- 2000 V
- Max.current
- 200 A
- Packaging
- REEL
- Automotive
- NO
- Height
- 27.05 mm
- RoHS Status
- RoHS-conform
- ECCN
- EAR99
- Customs Tariff No.
- 85332100000
- Country
- China
- ABC-Code
- A
- Supplier Lead time
- 14 weeks
Littelfuse CG3 two electrode high voltage (1.0 - 7.5 KV) devices are designed for surge protection and high isolation applications, and for applications for which bias voltages or signal levels of several hundred volts are normally present.
Features
- Rugged ceramic-metal construction
- Low capacitance (<1pF)
- Available in tape-and-reel packaging
- Available with or without leads
Applications
- CRT terminal
- CATV equipment
- Antennas
- Power supplies
- Medical electronics
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.