CG2800LTR


image shown is a representation only
Description:
Gas Discharge Tube CG2 800V
Supplier:
LITTELFUSE
Matchcode:
VA800V
Rutronik No.:
WVDR1948
Unit Pack:
500
MOQ:
1000
package:
THT
Packaging:
REEL

Download the free Library Loader to convert this file for your ECAD Tool
- Length
- 8.1 mm
- U(DC)
- 800 V
- Max.current
- 2500 A
- Packaging
- REEL
- Automotive
- NO
- Package
- THT
- RoHS Status
- RoHS-conform
- ECCN
- EAR99
- Customs Tariff No.
- 85332100000
- Country
- China
- ABC-Code
- A
- Supplier Lead time
- 14 weeks
The CG Series (75-110V) is used for protection of test and communication equipment in which low voltage limits and extremely low arc voltages are required. The CG2 Series (145V-1000V) is used for protecting equipment for which highervoltage limits and holdover voltages are necessary. Comgaps function as switches which dissipate a minimum amount of energy and therefore handle currents that far surpass other types of transient voltage protection.
Features
Features
- Small size
- Rugged ceramic-metal construction
- Low capacitance (<1pf)>1pf)>
- Non Radioactive 600-1000 V
- Available with or without leads
- Available in tape-and-reel packaging
- Meets REA PE-80
- Communication lines
- CATV equipment
- Test equipment
- Data lines
- Power supplies
- Instrumentation circuits
- Medical electronics
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.