AQ1003-01LTG


image shown is a representation only
Description:
ESD Protection ARRAY 5V SOD523
Supplier:
LITTELFUSE
Matchcode:
AQ1003-01LTG
Rutronik No.:
DTRL13252
Unit Pack:
5000
MOQ:
5000
package:
SOD523
Packaging:
REEL
- Package
- SOD523
- Application
- UNIDIRECTI
- Breakdown-V(BR)
- 8,5 V
- Automotive
- AEC-Q(101)
- Clamping voltag
- 11 V
- Stand-off V Vwm
- 5 V
- Serie
- AQ1003
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- ECCN
- EAR99
- Customs Tariff No.
- 85411000000
- Country
- China
- ABC-Code
- B
- Supplier Lead time
- 13 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.