95011600000


image shown is a representation only
Description:
1.6A 250V slow lo.pins IEC spec
Supplier:
LITTELFUSE
Matchcode:
FU1,6ASSUBSPECIAL
Rutronik No.:
FUSE4967
Unit Pack:
1400
MOQ:
1400
Packaging:
AMMOPACK

Download the free Library Loader to convert this file for your ECAD Tool
- Current
- 1.6 A
- Time characteri
- SLOW
- Voltage
- 250 V
- Dimension
- 8,5x4
- Breaking capaci
- 50
- Series
- 950
- Axial/Radial
- RADIAL
- Pitch
- 5.1 mm
- Approvals
- IEC
- Automotive
- NO
- Packaging
- AMMOPACK
- RoHS Status
- RoHS-conform
- ECCN
- EAR99
- Customs Tariff No.
- 85361010900
- Country
- Philippines
- ABC-Code
- B
- Supplier Lead time
- 40 weeks
Features:
- Lead Free
- High pulse load
- Reduced PCB space requirements
- Direct solderable or plug-in versions
- Low internal resistance
- Shocksafe casing
- Vibration resistant
- Halogen free
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.