85600001009
image shown is a representation only
Description:
Cap for 850 Slot Knob
Supplier:
LITTELFUSE
Matchcode:
FUH5X20SAFECAP
Rutronik No.:
FUSE11182
Unit Pack:
100
MOQ:
100
Packaging:
BULK
Find Alternatives
Datasheet
Add to Project
Samples
Download the free Library Loader to convert this file for your ECAD Tool
- Current rating
- 10 A
- Termination
- THT
- Fuse Version
- 5X20
- Type
- CAP
- Voltage rating
- 250 V
- Mounting
- PCB
- Automotive
- NO
- Packaging
- BULK
- RoHS Status
- RoHS-conform
- ECCN
- EAR99
- Customs Tariff No.
- 85389099990
- Country
- Switzerland
- ABC-Code
- A
- Supplier Lead time
- 49 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.