80716300000
image shown is a representation only
Description:
LONG LEADS 6.3A 300V SLOW TE7
Supplier:
LITTELFUSE
Matchcode:
FU6,3ASSUBR5LO
Rutronik No.:
FUSE10810
Unit Pack:
1000
MOQ:
1000
Packaging:
REEL
Find Alternatives
Datasheet
Add to Project
Samples
Download the free Library Loader to convert this file for your ECAD Tool
- Current
- 6.3 A
- Time characteri
- SLOW
- Voltage
- 300 V
- Dimension
- 9,2X12,4X6
- Version
- long pins
- Breaking capaci
- 100
- Series
- TE7
- Axial/Radial
- RADIAL
- Pitch
- 7.5 mm
- Approvals
- IEC
- Automotive
- NO
- Packaging
- REEL
- RoHS Status
- RoHS-conform
- ECCN
- EAR99
- Customs Tariff No.
- 85361010900
- Country
- Philippines
- ABC-Code
- B
- Supplier Lead time
- 34 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.