80300000105


image shown is a representation only
Description:
Panel mount 500V for 6.3x32mm
Supplier:
LITTELFUSE
Matchcode:
FUH6.3X32SAFEPANEL
Rutronik No.:
FUSE6415
Unit Pack:
100
MOQ:
100
Packaging:
BULK

Download the free Library Loader to convert this file for your ECAD Tool
- Current rating
- 10 A
- Termination
- SOLDERLUG
- Fuse Version
- 6,3x32
- Type
- HOLDER
- Voltage rating
- 500 V
- Series
- 803
- Cap
- Y Y/N
- Cap P/N
- 816
- Length
- 45.7 mm
- Automotive
- NO
- Diameter
- 15 mm
- Packaging
- BULK
- Touchprotection
- Y Y/N
- RoHS Status
- RoHS-conform
- Pitch
- 7.6 mm
- Approvals
- IEC/UL
- Cont.material
- Cu
- ECCN
- EAR99
- Customs Tariff No.
- 85389099990
- Country
- Czech Republic
- ABC-Code
- B
- Supplier Lead time
- 15 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.