60R300XF
![LITTELFUSE LITTELFUSE](https://www.rutronik24.com/images/logos/littelfuse_medium.png)
Best Choice
![LITTELFUSE 60R300XF](https://www.rutronik24.com/pim/artikel/littelfuse/medium/littelfuse-60r300xf.jpg)
image shown is a representation only
Description:
3A resettable PTCs 60V
Supplier:
LITTELFUSE
Matchcode:
FU3ARESET
Rutronik No.:
FUSE8716
Unit Pack:
200
MOQ:
200
Packaging:
BULK
Find Alternatives
Datasheet
Add to Project
Samples
![](/assets/default/images/icons/pdf.png)
Download the free Library Loader to convert this file for your ECAD Tool
- Termination
- THT
- I(HOLD)
- 3 A
- Voltage
- 60 V
- Dimension
- 23,11x29,3
- Version
- Radial
- I(MAX)
- 40 A
- Approvals
- UR/TUV
- Series
- 60R
- Automotive
- NO
- Packaging
- BULK
- RoHS Status
- RoHS-conform
- ECCN
- EAR99
- Customs Tariff No.
- 85361010900
- Country
- China
- ABC-Code
- B
- Supplier Lead time
- 13 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.