60R010XPR


image shown is a representation only
Description:
0.1A resettable PTCs 60VDC
Supplier:
LITTELFUSE
Matchcode:
FU0,1ARESET
Rutronik No.:
FUSE5872
Unit Pack:
2000
MOQ:
2000
Packaging:
AMMOPACK

Download the free Library Loader to convert this file for your ECAD Tool
- Termination
- THT
- I(HOLD)
- 0,1 A
- Voltage
- 60 V
- Dimension
- 7x13
- I(MAX)
- 40 A
- Approvals
- UR
- Pitch
- 5,1 mm
- Series
- 60R
- Automotive
- NO
- Packaging
- AMMOPACK
- RoHS Status
- RoHS-conform
- ECCN
- EAR99
- Customs Tariff No.
- 85361010900
- Country
- China
- ABC-Code
- B
- Supplier Lead time
- 13 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.