59170-1-U-00-D


image shown is a representation only
Description:
REED Molded 1NO 20-25AT SMD
Supplier:
LITTELFUSE
Matchcode:
591701U00D
Rutronik No.:
REL8154
Unit Pack:
1500
MOQ:
1500
Packaging:
REEL

Download the free Library Loader to convert this file for your ECAD Tool
- Coil type
- MONOSTABLE
- Normaly open
- 1
- Length
- 16,25 mm
- Height
- 2,29 mm
- Technology
- SMD
- Approvals
- UL
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- Automotive
- NO
- ECCN
- EAR99
- Customs Tariff No.
- 85364900990
- Country
- Philippines
- ABC-Code
- B
- Supplier Lead time
- 17 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.