57135-000


image shown is a representation only
Description:
Actuator High-Temp Flange Mount Sens
Supplier:
LITTELFUSE
Matchcode:
57135000
Rutronik No.:
REL9375
Unit Pack:
100
MOQ:
500
Packaging:
BULK

Download the free Library Loader to convert this file for your ECAD Tool
- Coil voltage
- 0 V
- Normaly open
- 0
- Chg.over
- 0
- Normaly closed
- 0
- Coil resistance
- 0 Ohm
- P(N) coil
- 0 mW
- No. of coils
- 0
- Switch current
- 0 A
- Switch volt[AC]
- 0 V[AC]
- Switch volt[DC]
- 0 V[DC]
- Contact materia
- 0
- Switch freq.
- 0 MHz
- Length
- 28,57 mm
- Width
- 19,05 mm
- Height
- 6,35 mm
- Technology
- MAGNET
- RoHS Status
- RoHS-conform
- Packaging
- BULK
- Automotive
- NO
- ECCN
- EAR99
- Customs Tariff No.
- 85051110990
- Country
- China
- ABC-Code
- B
- Supplier Lead time
- 15 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.