57100000001
image shown is a representation only
Description:
HolderTR5 RM7,62 High 11,5mm
Supplier:
LITTELFUSE
Matchcode:
FUHSUB
Rutronik No.:
FUSE1141
Unit Pack:
100
MOQ:
100
Packaging:
BULK
Find Alternatives
Datasheet
Add to Project
Samples
Download the free Library Loader to convert this file for your ECAD Tool
- Current rating
- 6,3 A
- Termination
- THT
- Fuse Version
- SUBM
- Type
- HOLDER
- Voltage rating
- 250 V
- Mounting
- PCB
- Series
- 575
- Cap
- Y Y/N
- Cap P/N
- 575
- Height
- 11,5 mm
- Automotive
- NO
- Diameter
- 15 mm
- Packaging
- BULK
- Touchprotection
- N Y/N
- RoHS Status
- RoHS-conform
- Pitch
- 7,6 mm
- Cont.material
- Cu
- ECCN
- EAR99
- Customs Tariff No.
- 85389099990
- Country
- Philippines
- ABC-Code
- B
- Supplier Lead time
- 11 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.