55100-3H-02-A
image shown is a representation only
Download the free Library Loader to convert this file for your ECAD Tool
- Vcc(min)
- -18 V
- Top(max)
- 100 °C
- Package
- Flange
- Automotive
- NO
- Packaging
- BULK
- RoHS Status
- RoHS-conform
- Top(min)
- -40 °C
- Vcc(max)
- 28 V
- Sensitivity
- 5.5 mV/mT
- ECCN
- EAR99
- Customs Tariff No.
- 85423990000
- Country
- Mexico
- Supplier Lead time
- 21 weeks
A miniature flange mount Hall effect sensor 25.5mm (1.004") x 11.00mm (0.433") and only 3.00mm (0.118") high with a choice of digital or programmable analog outputs. Available in 3-wire (voltage output) or 2-wire (current output) versions. Its case design enables screw or adhesive mounting. Capable of switching up to 28Vdc and 20mA. Available with a range of sensitivity, cable length and connector options. Ideally suited for position and limit sensing, rotation and flow measurement, commutation of brushless DC motors, angular sensing and magnetic encoding.
Features:
- Magnetically operated position sensor
- Digital or programmable analog types available
- Open collector output
- Medium, high or programmable sensitivities
- Integral reverse/over-voltage protection
- Built-in temperature compensation
Benefits:
- High switching speed up to 10kHz
- Long life, up to 20 billion operations
- Unaffected by harsh environments
- Operates in static or dynamic magnetic field
- Available with a selection of cable length and connector options
Applications:
- Position and limit sensing
- RPM measurement
- Flow metering
- Commutation of brushless DC motors
- Angle sensing
- Magnetic encoders
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.