46211600000
![LITTELFUSE LITTELFUSE](https://www.rutronik24.com/images/logos/littelfuse_medium.png)
![LITTELFUSE 46211600000](https://www.rutronik24.com/pim/supplier/littelfuse/medium/littelfuse-46211600000.jpg)
image shown is a representation only
Description:
1.6A 250V SMD 11x4 Slow IEC
Supplier:
LITTELFUSE
Matchcode:
FU1,6ASSMD250V
Rutronik No.:
FUSE11337
Unit Pack:
1500
MOQ:
1500
Packaging:
REEL
![](/assets/default/images/icons/pdf.png)
Download the free Library Loader to convert this file for your ECAD Tool
- Current
- 1.6 A
- Time characteri
- slow
- Voltage
- 250 V
- Dimension
- 10,5x4,5
- Breaking capaci
- 150
- Series
- 462
- Approvals
- UL/VDE
- Automotive
- NO
- Packaging
- REEL
- RoHS Status
- RoHS-conform
- ECCN
- EAR99
- Customs Tariff No.
- 85361010900
- Country
- Philippines
- ABC-Code
- B
- Supplier Lead time
- 10 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.