46211000000


image shown is a representation only
Description:
1A 250V SMD 11x4 Slow IEC
Supplier:
LITTELFUSE
Matchcode:
FU1ASSMD250V
Rutronik No.:
FUSE7104
Unit Pack:
1500
MOQ:
1500
Packaging:
REEL

Download the free Library Loader to convert this file for your ECAD Tool
- Current
- 1 A
- Time characteri
- slow
- Voltage
- 250 V
- Dimension
- 10,5x4,5
- Breaking capaci
- 150
- Series
- 462
- Approvals
- UL/VDE
- Automotive
- NO
- Packaging
- REEL
- RoHS Status
- RoHS-conform
- ECCN
- EAR99
- Customs Tariff No.
- 85361010900
- Country
- Philippines
- ABC-Code
- B
- Supplier Lead time
- 13 weeks
The 462 series NANO®2 SMF has time-lag current characteristics with interrupting ratings rated at 250V and 350V. It complies with IEC Publication IEC 60127-4 Universal Modular Fuse-Links.
Features:
- Heat resistant plastic housing, UL 94 V-0
- Designed for line or low voltage applications
- Low Voltage drop
- Internationally approved
- High pulse resistance
- Compaitable with lead-free solders and higher temperature profiles
- Available in ratings of 500mA to 5A
Applications
- Lighting ballast
- AC/DC adaptor primary protection
- Transformerless AC/DC converter circuits
- High DC voltage power distribution system
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.