37204000411


image shown is a representation only
Description:
400mA 250V slow TR5 short pin
Supplier:
LITTELFUSE
Matchcode:
FU0,4ASSUBR5SH
Rutronik No.:
FUSE6890
Unit Pack:
1000
MOQ:
1000
Packaging:
BULK
Find Alternatives
Datasheet
Add to Project
Samples

Download the free Library Loader to convert this file for your ECAD Tool
- Current
- 0,4 A
- Time characteri
- SLOW
- Voltage
- 250 V
- Dimension
- 8,5x8
- Version
- short pins
- Breaking capaci
- 35
- Series
- 372
- Axial/Radial
- RADIAL
- Pitch
- 5,1 mm
- Approvals
- IEC
- Automotive
- NO
- Packaging
- BULK
- RoHS Status
- RoHS-conform
- ECCN
- EAR99
- Customs Tariff No.
- 85361010900
- Country
- Philippines
- ABC-Code
- B
- Supplier Lead time
- 11 weeks
Features:
- Lead Free
- Reduced PCB space requirements
- Direct solderable or plug-in versions
- Internationally approved
- Low internal resistance
- Shocksafe casing
- Halogen free
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.