36915000440


image shown is a representation only
Description:
5A 300V SLOW TE5 short Pins
Supplier:
LITTELFUSE
Matchcode:
FU5ASSUBR5SH
Rutronik No.:
FUSE8994
Unit Pack:
1400
MOQ:
1400
Packaging:
BULK
Find Alternatives
Datasheet
Add to Project
Samples

Download the free Library Loader to convert this file for your ECAD Tool
- Current
- 5 A
- Time characteri
- SLOW
- Voltage
- 300 V
- Dimension
- 8,5x8
- Version
- short pins
- Breaking capaci
- 50
- Series
- 369
- Axial/Radial
- RADIAL
- Pitch
- 5.1 mm
- Approvals
- UR
- Automotive
- NO
- Packaging
- BULK
- RoHS Status
- RoHS-conform
- ECCN
- EAR99
- Customs Tariff No.
- 85361010900
- Country
- Philippines
- ABC-Code
- B
- Supplier Lead time
- 13 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.