36914000000
image shown is a representation only
Description:
4A 300V SLOW TE5 long pins IEC
Supplier:
LITTELFUSE
Matchcode:
FU4ASSUBR5LO
Rutronik No.:
FUSE7168
Unit Pack:
1400
MOQ:
1400
Packaging:
AMMOPACK
Find Alternatives
Datasheet
Add to Project
Samples
Download the free Library Loader to convert this file for your ECAD Tool
- Current
- 4 A
- Time characteri
- SLOW
- Voltage
- 300 V
- Dimension
- 8,5x8
- Version
- long pins
- Breaking capaci
- 50
- Series
- 369
- Axial/Radial
- RADIAL
- Pitch
- 5.1 mm
- Approvals
- UL
- Automotive
- NO
- Packaging
- AMMOPACK
- RoHS Status
- RoHS-conform
- ECCN
- EAR99
- Customs Tariff No.
- 85361010900
- Country
- Philippines
- ABC-Code
- B
- Supplier Lead time
- 34 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.