2920L700/24SLER


image shown is a representation only
Description:
POLYFUSE 7A 24V SMD 2920
Supplier:
LITTELFUSE
Matchcode:
FU7ARESET
Rutronik No.:
FUSE11579
Unit Pack:
2500
MOQ:
2500
Packaging:
REEL

Download the free Library Loader to convert this file for your ECAD Tool
- Termination
- SMT
- I(HOLD)
- 7 A
- Voltage
- 24 V
- Dimension
- 2920
- I(MAX)
- 50 A
- Approvals
- UR/TUV
- Series
- 2920L
- Automotive
- NO
- Packaging
- REEL
- RoHS Status
- RoHS-conform
- ECCN
- EAR99
- Customs Tariff No.
- 85332100000
- Country
- Taiwan
- ABC-Code
- A
- Supplier Lead time
- 15 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.