2920L110/60MR


image shown is a representation only
Description:
Resettable Fuse 0.75A 60V 2920
Supplier:
LITTELFUSE
Matchcode:
FU1,1ARESET
Rutronik No.:
FUSE10866
Unit Pack:
1000
MOQ:
1000
Packaging:
REEL
- Termination
- SMT
- I(HOLD)
- 1,1 A
- Voltage
- 60 V
- Dimension
- 2920
- I(MAX)
- 40 A
- Series
- 2920L
- Automotive
- NO
- Packaging
- REEL
- RoHS Status
- RoHS-conform
- ECCN
- EAR99
- Customs Tariff No.
- 85361010900
- Country
- China
- ABC-Code
- B
- Supplier Lead time
- 15 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.