178.6152.0002


Description:
AUTOHOLDER FKH 32V
Supplier:
LITTELFUSE
Matchcode:
FUHAUTO
Rutronik No.:
FUSE11836
Unit Pack:
1000
MOQ:
1000
Packaging:
BULK
- Termination
- THT
- Fuse Version
- ATO
- Type
- HOLDER
- Voltage rating
- 32 V
- Mounting
- PCB
- Series
- ATO FKH
- Cap
- N Y/N
- Length
- 20.2 mm
- Height
- 23.2 mm
- Width
- 6 mm
- Automotive
- NO
- Packaging
- BULK
- Touchprotection
- N Y/N
- RoHS Status
- RoHS-conform
- Cont.material
- Cu
- ECCN
- EAR99
- Customs Tariff No.
- 85389099990
- Country
- Mexico
- ABC-Code
- B
- Supplier Lead time
- 15 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.