16R110BPR
![LITTELFUSE LITTELFUSE](https://www.rutronik24.com/images/logos/littelfuse_medium.png)
![LITTELFUSE 16R110BPR](https://www.rutronik24.com/pim/artikel/littelfuse/medium/littelfuse-16r110bpr.jpg)
image shown is a representation only
Description:
1.1A resettable PTCs 16V USBR
Supplier:
LITTELFUSE
Matchcode:
FU1,1ARESET
Rutronik No.:
FUSE8863
Unit Pack:
2000
MOQ:
2000
Packaging:
BULK
- Termination
- THT
- I(HOLD)
- 1.1 A
- Voltage
- 16 V
- Dimension
- 7x13
- I(MAX)
- 40 A
- Approvals
- UR
- Pitch
- 5.1 mm
- Series
- USBR
- Automotive
- NO
- Packaging
- BULK
- RoHS Status
- RoHS-conform
- ECCN
- EAR99
- Customs Tariff No.
- 85361010900
- Country
- Taiwan
- ABC-Code
- B
- Supplier Lead time
- 23 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.