1.5SMC30A


image shown is a representation only
Description:
TVS-DIODE UNI 1,5KW 30A SMC
Supplier:
LITTELFUSE
Matchcode:
1.5SMC30A
Rutronik No.:
DTRL12499
Unit Pack:
3000
MOQ:
3000
package:
SMC
Packaging:
REEL
Find Alternatives
Add to Project
Samples
Download the free Library Loader to convert this file for your ECAD Tool
- Package
- SMC
- PowerDissipati
- 1,5 kW
- Application
- UNIDIRCETI
- Breakdown-V(BR)
- 30 V
- Automotive
- NO
- Clamping voltag
- 41,4 V
- Stand-off V Vwm
- 25,60 V
- Serie
- 1.5SMC
- Tolerance
- 5 %
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- ECCN
- EAR99
- Customs Tariff No.
- 85411000000
- Country
- China
- ABC-Code
- B
- Supplier Lead time
- 15 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.