155.0892.6251
![LITTELFUSE LITTELFUSE](https://www.rutronik24.com/images/logos/littelfuse_medium.png)
![LITTELFUSE 155.0892.6251](https://www.rutronik24.com/pim/direct/littelfuse/medium/littelfuse-155.0892.6251.jpg)
image shown is a representation only
Description:
CF8 250A 58V 20x23,5
Supplier:
LITTELFUSE
Matchcode:
FU250AAUTO
Rutronik No.:
FUSE10746
Unit Pack:
100
MOQ:
100
package:
100
Packaging:
BULK
![](/assets/default/images/icons/pdf.png)
Download the free Library Loader to convert this file for your ECAD Tool
- Current
- 250 A
- Voltage
- 58 V
- Dimension
- 20x23,5
- Breaking capaci
- 2000
- Series
- CF8
- Approvals
- UL
- Automotive
- NO
- Package
- 100
- Packaging
- BULK
- RoHS Status
- RoHS-conform
- ECCN
- EAR99
- Customs Tariff No.
- 85361090900
- Country
- Mexico
- ABC-Code
- A
- Supplier Lead time
- 18 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.