153.5631.5501
![LITTELFUSE LITTELFUSE](https://www.rutronik24.com/images/logos/littelfuse_medium.png)
![LITTELFUSE 153.5631.5501](https://www.rutronik24.com/pim/artikel/littelfuse/medium/littelfuse-153.5631.5501.jpg)
image shown is a representation only
Description:
BF1 50A 32V red 42x12 LUG UL
Supplier:
LITTELFUSE
Matchcode:
FU50AAUTO
Rutronik No.:
FUSE5252
Unit Pack:
10
MOQ:
10
Packaging:
BULK
![](/assets/default/images/icons/pdf.png)
Download the free Library Loader to convert this file for your ECAD Tool
- Current
- 50 A
- Voltage
- 32 V
- Dimension
- 42x12
- Version
- red
- Breaking capaci
- 2000
- Series
- BF1
- Approvals
- UL
- Automotive
- NO
- Packaging
- BULK
- RoHS Status
- RoHS-conform
- ECCN
- EAR99
- Customs Tariff No.
- 85361050900
- Country
- Mexico
- ABC-Code
- A
- Supplier Lead time
- 22 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.