142.5631.5502
image shown is a representation only
Description:
BF1 50A 58V RED 42x12 LUG UL
Supplier:
LITTELFUSE
Matchcode:
FU50AAUTO
Rutronik No.:
FUSE10749
Unit Pack:
500
MOQ:
500
package:
500
Packaging:
BULK
- Current
- 50 A
- Voltage
- 58 V
- Breaking capaci
- 1000
- Series
- 142
- Approvals
- UL
- Automotive
- NO
- Package
- 500
- Packaging
- BULK
- RoHS Status
- RoHS-conform
- ECCN
- EAR99
- Customs Tariff No.
- 85361050900
- Country
- Mexico
- ABC-Code
- B
- Supplier Lead time
- 19 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.