0TLS110.TXLSE


image shown is a representation only
Description:
Telecom Power Fuse 170VDC 110A
Supplier:
LITTELFUSE
Matchcode:
FU110A
Rutronik No.:
FUSE11127
Unit Pack:
10
MOQ:
10
Packaging:
INDIVIDUAL

Download the free Library Loader to convert this file for your ECAD Tool
- Current
- 110 A
- Voltage
- 170 V
- Series
- TLS-V
- Automotive
- NO
- Packaging
- INDIVIDUAL
- RoHS Status
- RoHS-conform
- ECCN
- EAR99
- Customs Tariff No.
- 85361050900
- Country
- Mexico
- ABC-Code
- A
- Supplier Lead time
- 19 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.