0KLK.500T


image shown is a representation only
Description:
0.5A 600V FAST10x38 for high AC
Supplier:
LITTELFUSE
Matchcode:
FU0,5AF10X38
Rutronik No.:
FUSE8080
Unit Pack:
10
MOQ:
10
Packaging:
BULK
- Current
- 0.5 A
- Time characteri
- FAST
- Voltage
- 600 V
- Dimension
- 10,3X38
- Breaking capaci
- 100000
- Series
- KLK
- Approvals
- UL
- Automotive
- NO
- Packaging
- BULK
- RoHS Status
- RoHS-conform
- ECCN
- EAR99
- Customs Tariff No.
- 85361010900
- Country
- Mexico
- ABC-Code
- A
- Supplier Lead time
- 13 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.