0JTD060.TXID
![LITTELFUSE LITTELFUSE](https://www.rutronik24.com/images/logos/littelfuse_medium.png)
![LITTELFUSE 0JTD060.TXID](https://www.rutronik24.com/pim/direct/littelfuse/medium/littelfuse-0jtd060.txid.jpg)
image shown is a representation only
Description:
POWER 60A 600VAC TIME DELAY
Supplier:
LITTELFUSE
Matchcode:
FU200AS
Rutronik No.:
FUSE7755
Unit Pack:
1
MOQ:
1
Packaging:
BULK
Find Alternatives
Datasheet
Add to Project
Samples
![](/assets/default/images/icons/pdf.png)
Download the free Library Loader to convert this file for your ECAD Tool
- Current
- 60 A
- Time characteri
- SLOW
- Voltage
- 600 V
- Dimension
- 76,2x38,1
- Version
- Indicating
- Breaking capaci
- 200000
- Series
- JTD
- Approvals
- UR
- Automotive
- NO
- Packaging
- BULK
- RoHS Status
- RoHS-conform
- ECCN
- EAR99
- Customs Tariff No.
- 85361050900
- Country
- Mexico
- ABC-Code
- A
- Supplier Lead time
- 10 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.