0FLM020.T
image shown is a representation only
Description:
20A 250V slow 10x38 Midget
Supplier:
LITTELFUSE
Matchcode:
FU20AS10X38
Rutronik No.:
FUSE5230
Unit Pack:
10
MOQ:
10
Packaging:
BULK
Find Alternatives
Datasheet
Add to Project
Samples
Download the free Library Loader to convert this file for your ECAD Tool
- Current
- 20 A
- Time characteri
- SLOW
- Voltage
- 250 V
- Dimension
- 10,3x38
- Version
- ceramic
- Breaking capaci
- 10000
- Series
- FLM
- Approvals
- UL/CSA
- Automotive
- NO
- Packaging
- BULK
- RoHS Status
- RoHS-conform
- ECCN
- EAR99
- Customs Tariff No.
- 85361050900
- Country
- Mexico
- ABC-Code
- B
- Supplier Lead time
- 9 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.