0CNN060.V
![LITTELFUSE LITTELFUSE](https://www.rutronik24.com/images/logos/littelfuse_medium.png)
![LITTELFUSE 0CNN060.V](https://www.rutronik24.com/pim/direct/littelfuse/medium/littelfuse-0cnn060.v.jpg)
image shown is a representation only
Description:
TRUCK FUSES 60A 48VDC FAST
Supplier:
LITTELFUSE
Matchcode:
FU60AF
Rutronik No.:
FUSE10888
Unit Pack:
1
MOQ:
1
Packaging:
BULK
- Current
- 60 A
- Time characteri
- FAST
- Voltage
- 48 V
- Breaking capaci
- 2500
- Series
- CNN
- Automotive
- NO
- Packaging
- BULK
- RoHS Status
- RoHS-conform
- ECCN
- EAR99
- Customs Tariff No.
- 85361050900
- Country
- China
- ABC-Code
- A
- Supplier Lead time
- 11 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.