0CNL500.V
image shown is a representation only
Description:
FUS 32VDC F/A LIMITER 500A STUD MOUNT
Supplier:
LITTELFUSE
Matchcode:
FU500AF
Rutronik No.:
FUSE11632
Unit Pack:
1
MOQ:
1
Packaging:
BULK
- Current
- 500 A
- Time characteri
- FAST
- Voltage
- 32 V
- Breaking capaci
- 2500
- Series
- CNL
- Automotive
- NO
- Packaging
- BULK
- RoHS Status
- RoHS-conform
- ECCN
- EAR99
- Customs Tariff No.
- 85361090900
- Country
- China
- Supplier Lead time
- 11 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.