0997010.WXN
image shown is a representation only
Description:
10A 58V AUTO Mini Red
Supplier:
LITTELFUSE
Matchcode:
FU10AAUTO
Rutronik No.:
FUSE11444
Unit Pack:
3000
MOQ:
3000
Packaging:
BULK
Datasheet
Add to Project
Samples
Download the free Library Loader to convert this file for your ECAD Tool
- Current
- 10 A
- Voltage
- 58 V
- Dimension
- 11x8,8
- Version
- RED
- Breaking capaci
- 1000
- Series
- 997
- Axial/Radial
- RADIAL
- Pitch
- 3.3 mm
- Automotive
- CERTIFICAT
- Packaging
- BULK
- RoHS Status
- RoHS-conform
- ECCN
- EAR99
- Customs Tariff No.
- 85361010900
- Country
- Mexico
- Supplier Lead time
- 25 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.