088501.6DR


image shown is a representation only
Description:
1,6A FUSE 500VDC SMD NANO2
Supplier:
LITTELFUSE
Matchcode:
FU1,6AFSMD500V
Rutronik No.:
FUSE10354
Unit Pack:
1500
MOQ:
1500
Packaging:
REEL

Download the free Library Loader to convert this file for your ECAD Tool
- Current
- 1.6 A
- Voltage
- 500 V
- Dimension
- 10,86x4,78
- Version
- SMT
- Breaking capaci
- 100
- Series
- 885
- Approvals
- UR/TUV
- Automotive
- CERTIFICAT
- Packaging
- REEL
- RoHS Status
- RoHS-conform
- ECCN
- EAR99
- Customs Tariff No.
- 85361010900
- Country
- Philippines
- ABC-Code
- B
- Supplier Lead time
- 13 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.