0875.300MXEP
image shown is a representation only
Description:
0.3A 250V SLOW 3.6x10 CC ax
Supplier:
LITTELFUSE
Matchcode:
FU0,3AS3,6X10CCAX
Rutronik No.:
FUSE10875
Unit Pack:
1000
MOQ:
1000
Packaging:
BULK
Find Alternatives
Datasheet
Add to Project
Samples
Download the free Library Loader to convert this file for your ECAD Tool
- Current
- 0.3 A
- Time characteri
- SLOW
- Voltage
- 250 V
- Dimension
- 3.6X10
- Version
- CERAMIC
- Breaking capaci
- 50
- Axial/Radial
- AXIAL
- Automotive
- NO
- Packaging
- BULK
- RoHS Status
- RoHS-conform
- ECCN
- EAR99
- Customs Tariff No.
- 85361010900
- Country
- Philippines
- ABC-Code
- B
- Supplier Lead time
- 10 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.