08098700


image shown is a representation only
Description:
MANUAL BATT SWITCH REMOV
Supplier:
LITTELFUSE
Matchcode:
08098700
Rutronik No.:
FUSE11637
Unit Pack:
50
MOQ:
50
Packaging:
BULK
- Current
- 100
- Voltage
- 24
- Version
- SPST
- Automotive
- NO
- Packaging
- BULK
- RoHS Status
- RoHS-conform
- ECCN
- EAR99
- Customs Tariff No.
- 85361010900
- Country
- Italy
- ABC-Code
- A
- Supplier Lead time
- 12 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.