08097363
image shown is a representation only
Description:
Steuerschalter 12V 250A 4A
Supplier:
LITTELFUSE
Matchcode:
08097363
Rutronik No.:
FUSE10084
Unit Pack:
1
MOQ:
1
Packaging:
BULK
Datasheet
Add to Project
Samples
Download the free Library Loader to convert this file for your ECAD Tool
- Current
- 250
- Voltage
- 12
- Automotive
- NO
- Packaging
- BULK
- RoHS Status
- RoHS-conform
- ECCN
- EAR99
- Customs Tariff No.
- 85365080000
- Country
- Italy
- ABC-Code
- A
- Supplier Lead time
- 12 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.