0688030.MXP
image shown is a representation only
Description:
30A medium 6X25 ceramic 250VAC
Supplier:
LITTELFUSE
Matchcode:
FU30AM6X25CC
Rutronik No.:
FUSE11078
Unit Pack:
1000
MOQ:
1000
Packaging:
BULK
Datasheet
Add to Project
Samples
Download the free Library Loader to convert this file for your ECAD Tool
- Current
- 30 A
- Time characteri
- MEDIUM
- Voltage
- 250 V
- Dimension
- 6X25
- Breaking capaci
- 2500
- Series
- 688
- Axial/Radial
- RADIAL
- Automotive
- NO
- Packaging
- BULK
- RoHS Status
- RoHS-conform
- ECCN
- EAR99
- Customs Tariff No.
- 85361010900
- Country
- China
- ABC-Code
- C
- Supplier Lead time
- 15 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.