0688006.MXP
image shown is a representation only
Description:
6x25mm 6A 70VDC
Supplier:
LITTELFUSE
Matchcode:
0688006MXP
Rutronik No.:
FUSE11811
Unit Pack:
1000
MOQ:
1000
Packaging:
BULK
Find Alternatives
Add to Project
Samples
Download the free Library Loader to convert this file for your ECAD Tool
- Current
- 6 A
- Time characteri
- 0
- Voltage
- 70 V
- Dimension
- 6X25
- Version
- 0
- Breaking capaci
- 0
- Series
- 688
- Axial/Radial
- 0
- Pitch
- 0 mm
- Approvals
- UL
- Automotive
- NO
- Packaging
- BULK
- RoHS Status
- RoHS-conform
- ECCN
- EAR99
- Customs Tariff No.
- 85361050900
- Country
- China
- ABC-Code
- A
- Supplier Lead time
- 19 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.