0607063.UXTH500P
![LITTELFUSE LITTELFUSE](https://www.rutronik24.com/images/logos/littelfuse_medium.png)
![LITTELFUSE 0607063.UXTH500P](https://www.rutronik24.com/pim/direct/littelfuse/medium/littelfuse-0607063.uxth500p.jpg)
image shown is a representation only
Description:
63A 500V Cartridge Fuses 10x32
Supplier:
LITTELFUSE
Matchcode:
FU63AM10X32
Rutronik No.:
FUSE11336
Unit Pack:
500
MOQ:
500
Packaging:
BULK
- Current
- 63 A
- Time characteri
- MEDIUM
- Voltage
- 500 V
- Dimension
- 10X32
- Breaking capaci
- 10000
- Series
- 607
- Approvals
- UL
- Automotive
- NO
- Packaging
- BULK
- RoHS Status
- RoHS-conform
- ECCN
- EAR99
- Customs Tariff No.
- 85361050900
- Country
- China
- ABC-Code
- A
- Supplier Lead time
- 20 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.