0606050.UXTHP


image shown is a representation only
Description:
Cartridge Fuses 50A 500V
Supplier:
LITTELFUSE
Matchcode:
FU50A
Rutronik No.:
FUSE10023
Unit Pack:
1
MOQ:
1
Packaging:
TRAY

Download the free Library Loader to convert this file for your ECAD Tool
- Current
- 50 A
- Voltage
- 500 V
- Dimension
- 33,4x11,8
- Breaking capaci
- 2000
- Series
- 606
- Approvals
- UR
- Automotive
- NO
- Packaging
- TRAY
- RoHS Status
- RoHS-conform
- ECCN
- EAR99
- Customs Tariff No.
- 85361090900
- Country
- China
- ABC-Code
- A
- Supplier Lead time
- 17 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.