0487015.MXEP
image shown is a representation only
Description:
5x20 mm15A 420V
Supplier:
LITTELFUSE
Matchcode:
0487015MXEP
Rutronik No.:
FUSE11812
Unit Pack:
1000
MOQ:
1000
Packaging:
BULK
- Current
- 15 A
- Time characteri
- FAST
- Voltage
- 420 V
- Dimension
- 5.20
- Series
- 487
- Approvals
- UL
- Automotive
- NO
- Packaging
- BULK
- RoHS Status
- RoHS-conform
- ECCN
- EAR99
- Customs Tariff No.
- 85361050900
- Country
- China
- Supplier Lead time
- 17 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.