0443005.DR
![LITTELFUSE LITTELFUSE](https://www.rutronik24.com/images/logos/littelfuse_medium.png)
![LITTELFUSE 0443005.DR](https://www.rutronik24.com/pim/artikel/littelfuse/medium/littelfuse-0443005.dr.jpg)
image shown is a representation only
Description:
5A 250V slow SMD NANO 10x3mm
Supplier:
LITTELFUSE
Matchcode:
FU5ASSMDNANO
Rutronik No.:
FUSE7695
Unit Pack:
1500
MOQ:
1500
Packaging:
REEL
Find Alternatives
Datasheet
Add to Project
Samples
![](/assets/default/images/icons/pdf.png)
Download the free Library Loader to convert this file for your ECAD Tool
- Current
- 5 A
- Time characteri
- SLOW
- Voltage
- 250 V
- Dimension
- 10,1X3
- Version
- SMD
- Breaking capaci
- 50
- Series
- 443
- Automotive
- NO
- Packaging
- REEL
- RoHS Status
- RoHS-conform
- ECCN
- EAR99
- Customs Tariff No.
- 85361010900
- Country
- Philippines
- ABC-Code
- B
- Supplier Lead time
- 13 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.